- RS Stock No.:
- 174-9483
- Mfr. Part No.:
- SSL12-J4LJ0-020A04
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9483
- Mfr. Part No.:
- SSL12-J4LJ0-020A04
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SSL12 series, 4 pins, straight SSL1. 2 to unterminated connector have current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated terminal
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated terminal
Temperature ranges between -40℃ to 105℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | SSL 1.2 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Cable Length | 400mm |
Voltage Rating | 250 V ac/dc |
Current Rating | 5 A |
Operating Temperature Range | -40 → +105 °C |