- RS Stock No.:
- 802-5296
- Mfr. Part No.:
- 1406061
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5296
- Mfr. Part No.:
- 1406061
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-10.0-542/M8 FS SH BK |
Cross Sectional Area | 0.25 mm² |
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Yellow |
Length | 10m |
Shielding | Shielded |
American Wire Gauge | 24 AWG |