Schneider Electric HMI, Industrial Computer, CPU RISC 256 MB
- RS Stock No.:
- 654-033
- Mfr. Part No.:
- HMIG3UFC
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,528.04
(exc. GST)
$5,207.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,528.04 |
*price indicative
- RS Stock No.:
- 654-033
- Mfr. Part No.:
- HMIG3UFC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Processor Type | CPU RISC | |
| Series | HMI | |
| Supply Voltage | 24 V | |
| Dimensions | 188 x 131 x 45 mm | |
| Onboard Memory | 256 MB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Processor Type CPU RISC | ||
Series HMI | ||
Supply Voltage 24 V | ||
Dimensions 188 x 131 x 45 mm | ||
Onboard Memory 256 MB | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cutting-edge base unit designed for seamless integration into universal panel systems. This advanced unit operates with a rated supply voltage of 12...24 V DC, providing reliable power for various applications. With versatile connectivity options, including Ethernet TCP/IP and multiple serial links, it ensures smooth communication across devices. The unit is equipped with industry-standard protocols and supports a range of communication methods, making it suitable for modern automation environments. Its robust construction is engineered for optimal performance in diverse conditions, guaranteeing durability and effectiveness.
Integrated connection type supports Ethernet TCP/IP with 2 RJ45 ports
Multiple COM serial links facilitate high-speed data transmission for varied applications
Equipped with USB ports for enhanced peripheral connectivity
Features a powerful 600 MHz RISC CPU for efficient processing
Generates a stable performance with 256 MB internal RAM and 512 KB NVRAM
Designed for natural convection cooling, ensuring optimal operational temperatures
Complies with key international standards and certifications for safety and environmental impact.
Multiple COM serial links facilitate high-speed data transmission for varied applications
Equipped with USB ports for enhanced peripheral connectivity
Features a powerful 600 MHz RISC CPU for efficient processing
Generates a stable performance with 256 MB internal RAM and 512 KB NVRAM
Designed for natural convection cooling, ensuring optimal operational temperatures
Complies with key international standards and certifications for safety and environmental impact.
Related links
- Schneider Electric HMI 20W, CPU RISC 256 MB
- Schneider Electric Harmony GTUX 20W Harmony
- Schneider Electric HMI Panel -
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 10.1 in 4096 x 4096
- Schneider Electric HMI Label 1m
- Schneider Electric HMI Enclosure 10m For Use With HMI Communication Accessory
- Schneider Electric HMI Label For Use With HMI HMIZRA1
- Schneider Electric HMI Label For Use With HMI HMIZKB1

