Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows
- RS Stock No.:
- 252-7264
- Mfr. Part No.:
- 6AG40250CB202BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,365.35
(exc. GST)
$8,470.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,365.35 |
*price indicative
- RS Stock No.:
- 252-7264
- Mfr. Part No.:
- 6AG40250CB202BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Cores | 4 | |
| Processor Type | Intel Core i5 | |
| Product Type | Industrial Computer | |
| Series | 6AG4025 | |
| Clock Speed | 3.6GHz | |
| Compatible Operating System | Windows | |
| IP Rating | IP20 | |
| Bus Type | USB | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 8000MB | |
| Minimum Operating Temperature | 0°C | |
| Depth | 225mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Cores 4 | ||
Processor Type Intel Core i5 | ||
Product Type Industrial Computer | ||
Series 6AG4025 | ||
Clock Speed 3.6GHz | ||
Compatible Operating System Windows | ||
IP Rating IP20 | ||
Bus Type USB | ||
Maximum Power Consumption 350W | ||
Onboard Memory 8000MB | ||
Minimum Operating Temperature 0°C | ||
Depth 225mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 40°C | ||
The Siemens SIMATIC IPC527G box PC which have core i5-6500 processor and it have a compact design for space saving installation. The supply voltage of this PC is 100 to 240 V AC (50/60 Hz). It has wall mounting, portrait mounting and desktop mounting type of mounting options. The SIMATIC IPC527G box PC have 1 TB HDD hard disk and memory up to 32 GB. This product having width of 260 mm, height of 135 mm and depth of 225 mm.
Mainboard with Intel H110 chipset and 8 GB RAM
Degree and class of protection is IP20
On-board intel HD graphics 530/510 integrated in processor
Related links
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 4000MB 2 Windows
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i5 3.2 GHz 6MB 4 Windows 10
