Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 415 V
- RS Stock No.:
- 749-1936
- Mfr. Part No.:
- 2CMA167640R1000 416MHS6
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 749-1936
- Mfr. Part No.:
- 2CMA167640R1000 416MHS6
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3PN+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP44 |
Voltage Rating | 415 V |
Current Rating | 16A |
Series | Critical & Safe |
Body Orientation | Right Angle |
Dimensions | 129 x 168 x 116mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 116mm |
Length | 129mm |
Width | 168mm |