Amphenol Industrial, Easy & Safe IP44 Purple Panel Mount 2P Industrial Power Socket, Rated At 16A, 20 → 25 V
- RS Stock No.:
- 135-8577
- Mfr. Part No.:
- 2CMA100985R1000 RSLV216
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 135-8577
- Mfr. Part No.:
- 2CMA100985R1000 RSLV216
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe Panel Mount Socket Outlets, IP44
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3P+N+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Purple |
Low Voltage | Yes |