- RS Stock No.:
- 190-3292
- Mfr. Part No.:
- NEB 21 R
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 190-3292
- Mfr. Part No.:
- NEB 21 R
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Plug/Socket | Socket |
Voltage Rating | 12 V |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |