RS PRO IP67 Blue Wall Mount 2P + E Vertical Industrial Power Socket, Rated At 32A, 230 V
- RS Stock No.:
- 214-4263
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$113.19
(exc. GST)
$130.17
(inc. GST)
33 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $113.19 |
10 - 49 | $112.08 |
50 - 99 | $109.47 |
100 - 499 | $103.96 |
500 + | $85.57 |
**price indicative
- RS Stock No.:
- 214-4263
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Voltage Rating | 230 V | |
Mounting Type | Wall Mount | |
Gender | Female | |
Body Orientation | Vertical | |
IP Rating | IP67 | |
Series | RS PRO | |
Colour | Blue | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Mounting Type Wall Mount | ||
Gender Female | ||
Body Orientation Vertical | ||
IP Rating IP67 | ||
Series RS PRO | ||
Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- RS PRO IP67 Blue Wall Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Blue Surface Mount 2P + E Vertical Industrial Power...
- RS PRO IP67 Blue Surface Mount 2P + E Vertical Industrial Power...
- RS PRO IP67 Blue Panel Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP44 Blue Surface Mount 2P + E Vertical Industrial Power...
- RS PRO IP44 Blue Surface Mount 2P + E Vertical Industrial Power...
- RS PRO IP67 Blue Wall Mount 2P + E Horizontal Industrial Power Socket 230 V
- Scame IP66 Rated At 32A, 230 V