- RS Stock No.:
- 214-4287
- Brand:
- RS PRO
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$808.80
(exc. GST)
$930.12
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $808.80 |
10 - 49 | $800.87 |
50 - 99 | $782.17 |
100 + | $742.81 |
- RS Stock No.:
- 214-4287
- Brand:
- RS PRO
- COO (Country of Origin):
- BG
RS PRO Industrial Power Cable Reel
Introducing the RS PRO Industrial Power Cable Reel, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP20 rating provides a basic protective housing and the compact design saves time and effort during the setup and installation of the connector. These power connecters are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
- This RS PRO industrial power cable reel has a robust design, making it ideal for heavy-duty industrial environments
- Thanks to the 30 m cable length, it can easily be moved around to where an outlet is required which makes it suitable for temporary worksites, etc
- Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP20 rating makes the connector housing with basic protection for additional peace of mind
- Compatible with most industry standard sockets and connectors
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
- Warehouses
- Construction sites
- Agriculture
- Factories and manufacturing industries
- Garages
- Sports and entertainment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug, Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Body Orientation | Straight |
IP Rating | IP20 |
Series | RS PRO |
Colour | Grey |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |