- RS Stock No.:
- 787-1727
- Mfr. Part No.:
- 09120084801
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 787-1727
- Mfr. Part No.:
- 09120084801
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Power® S Serial Bus Power Connectors
Harting Han-Power® S serial bus power connectors are suitable for adding additional power connections within an existing circuit, the outer insulation of the cable is stripped to the desired length and the wires are inserted into the Han-Power® S and tapped via the insulation displacement terminals, offering a simple and effective method of adding to an established power network.
"6 IDCs + PE for 2.5 mm2 up to 4 mm2 wire gauge
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing
Standards
DIN EN 61984, DIN EN 60664-1
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Current Rating | 25.0A |
Plug/Socket | Socket |
Pole Format | 8P+E |
Voltage Rating | 600 V |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | IDC |
Series | Han Power S |
IP Rating | IP65 |
Cable CSA | 2.5 → 4mm² |
Colour | Black |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |