- RS Stock No.:
- 893-7944
- Mfr. Part No.:
- 240.3297-7
- Brand:
- Scame
Discontinued product
- RS Stock No.:
- 893-7944
- Mfr. Part No.:
- 240.3297-7
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Blue 6P+E, 6h, IP44 Rated Male Angled Panel Mount Inlet, 16A, and 32A, Optima-Seven
Blue 6 pole plus earth male angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated. These angled male inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Angled Panel Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP44 rated
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 6P+E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Crimp |
IP Rating | IP44 |
Series | Optima |
Colour | Red |