Banner M18TIP8Q Temperature Sensor IR Temperature Sensor, -20°C to +70°C
- RS Stock No.:
- 113-870
- Mfr. Part No.:
- M18TIP8Q
- Brand:
- Banner
Subtotal (1 unit)*
$1,513.35
(exc. GST)
$1,740.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.35 |
*price indicative
- RS Stock No.:
- 113-870
- Mfr. Part No.:
- M18TIP8Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Type | Temperature Sensor | |
| Supply Voltage | 12 → 30 V dc | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +70°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Type Temperature Sensor | ||
Supply Voltage 12 → 30 V dc | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +70°C | ||
- COO (Country of Origin):
- NL
Related links
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Omron ES1B 140-260C Temperature Sensor IR Temperature Sensor -25°C to +70°C
- Advantech WISE-4250 Temperature Sensor Wi-Fi IR Temperature Sensor, -25°C to +70°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP8 Temperature Sensor IR Temperature Sensor -20°C to +300°C
