Chauvin Arnoux CA 1864 Infrared Thermometer, -50°C Min, +1000°C Max, ±1.5 °C Accuracy, °C Measurements

Subtotal (1 unit)*

$562.32

(exc. GST)

$646.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.32

*price indicative

RS Stock No.:
229-8959
Mfr. Part No.:
P01651813
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade

Suitable for Body Measurement

No

Distance to Spot Ratio

30:1

Best Accuracy

±1.5 °C

Absolute Minimum Temperature Measurement

-50°C

Emissivity

0.1 → 1, Adjustable

Model Number p

CA 1864

Dimensions

230 x 100 x 56mm

Weight

290g

COO (Country of Origin):
CN
The Chauvin Arnoux CA 1864 infrared thermometer measured temperature range up to 1000 °C. The pistol-shaped casing makes them very comfortable to handle. All the functions are accessible one-handed. With the easy-to-use laser sight, users can point at the centre of any target with no risk of error.

High targeting ratio for greater accuracy
Variable emissivity ensures that inspections match reality
Set alarm thresholds to be notified in the event of high temperatures

Related links