- RS Stock No.:
- 134-5572
- Mfr. Part No.:
- 777B.230FPB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 134-5572
- Mfr. Part No.:
- 777B.230FPB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Product Details
Facom Fluorescent Inspection Lamp with Cable Reel
The Facom 774A is a fluorescent inspection lamp with a cable reel.
The wall-mounted cable reel has a length of 15 metres, that has a good resistance to hydrocarbons. The cable length allows you to work in many areas without too much restriction. The lamp provides an impressive 320 lumens with a 470 lux at 0.5 metres, illuminating large work surfaces. The fluorescent lamp has a low energy consumption with little or no heat avoiding any of risks of burn.
Features and Benefits
Fluorescent 11 W inspection lamp
Cable reel included
Durable and powerful lighting
Innovative mounting options
Cable Length: 15 metres
IP Rating: IP55
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Voltage Rating | 230 V |
Light Style | Handheld |
Wattage | 11 W |
IP Rating | IP55 |
Cable Length | 15m |