- RS Stock No.:
- 364-1604
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 364-1604
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 166.6 mm |
External Width | 122.2 mm |
External Height | 44 mm |
External Dimensions | 166.6 x 122.2 x 44mm |
Colour | Grey |
IP Rating | IP40 |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS |