Microchip, PICtail Plus USB Daughter Board for Explorer 16 Development Board, AC164131

  • RS Stock No. 480-897
  • Mfr. Part No. AC164131
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PICtail™ Plus USB Daughter Board

The USB PICtail Plus Daughter Board is used for evaluating Microchip Technology’s 16 and 32-bit USB product lines using the Explorer 16 development board. The board is attached to the Explorer 16 Development Board either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus connection interface.

Example circuits for USB device, embedded host and On-The-Go (OTG)
Both horizontal and vertical PICtail Plus Daughter Board connection interfaces
Capable of sourcing 100 mA to VBUS when operating as an embedded host or in OTG mode

Specifications
Attribute Value
Interface Function USB
Kit Classification Daughter Board
For Use With Explorer 16 Development Board
Kit Name PICtail Plus
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 100.90
(exc. GST)
$ 116.04
(inc. GST)
units
Per unit
1 +
$100.90
Related Products
Description:
The OLED W click is an add-on board that allows you to add a white monochrome OLED display to your design.Key Features of the OLED W click•mikroBUS™ pinout standard•White monochrome passive matrix OLED display•SSD1306 IC with functionality such as contrast ...
STM32 Nucleo boards allow anyone to try out ...
Description:
STM32 Nucleo boards allow anyone to try out new ideas and to quickly create prototypes with any STM32 MCU. Sharing the same connectors, STM32 Nucleo boards can easily be extended with a large number of specialized application hardware add-ons (Nucleo-64 ...
This evaluation board serves as an aid in ...
Description:
This evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protectors (HSPs), Metal Oxide Varistors (MOVs) and Transient Voltage Suppressor (TVS) products designed to meet the required industry standards ...
The HFBR-0410Z kit, from Avago technologies, facilitates the ...
Description:
The HFBR-0410Z kit, from Avago technologies, facilitates the evaluation of 820nm ST connector fibre optic devices, transmitter: HFBR-1412Z (stock no. 240-7021) and 5MBd TTL output receiver: HFBR-2412Z (stock no. 665-9649). Fitted with SMA connectors, the HFBR-0410Z evaluation board makes it ...