Cypress Semiconductor, 4-Port HUB Multi-TT USB Development Kit, CY4608M

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CY4608M HX2VL 4-Port Multi-TT USB 2.0 Hub Development Kit, Cypress Semiconductor

CY4608M from Cypress is a complete development kit for developing a fixed-function, low-power Multi-TT 4-port USB 2.0 hub controller.

Multiple Transaction Translator
Compliance with USB 2.0 specification
480 Mbps, 12 Mbps, 1.5 Mbps operation
Low-power consumption
Supports Internal or External Voltage regulation
Maximum configurability using EEPROM programming
Individual or ganged port power switching
Overcurrent detection

Kit Contents

USB 2.0 four-port Hub Board with CY7C65642, Low-Power USB 2.0 TetraHub Controller on 28-pin QFN 5 x 5 mm package
Power adapter 5 V dc at 2.5 A max.
USB cable Type-A to Type-B
Quick Start Guide booklet

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Specifications
Attribute Value
Interface Function USB
Kit Classification Development Kit
Kit Name 4-Port HUB Multi-TT
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 92.25
(exc. GST)
$ 106.09
(inc. GST)
units
Per unit
1 +
$92.25
Related Products
The FX3 Super. Speed Explorer Kit is enables ...
Description:
The FX3 Super. Speed Explorer Kit is enables developers to add USB 3.0 serial interface device functionality to a system. The kit is based on the CYUSB301x family of EZ-USB FX3 USB 3.0 peripheral controllers. A fully accessible ARM9 core ...
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...
The LIN Serial Analyser development system enables a ...
Description:
The LIN Serial Analyser development system enables a PC to communicate with a LIN (Local Interface Network) bus. The PC program uses a graphical user interface (GUI) to enter and display message frames occurring on the target bus. Connects to ...
High speed Serial-to-Ethernet gateway module with an RJ-45 ...
Description:
High speed Serial-to-Ethernet gateway module with an RJ-45 jack. High stability and reliability Ethernet connection solution10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100Up to 230Kbps serial communication interface. Serial configuration commands support: Simple command frame ...