onsemi Single Channel FlexRay Bus Driver Evaluation Board NCV7383 Evaluation Board for Capable Of Communicating at
- RS Stock No.:
- 161-0866
- Mfr. Part No.:
- NCV73830V1GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0866
- Mfr. Part No.:
- NCV73830V1GEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NCV73830V1GEVB evaluation board is a single-channel FlexRay™ bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side. The products featured mode control functionality is optimized for nodes without the need of extended power management provided by transceivers with permanent connection to the car battery as is on the NCV7381. Offering excellent Electromagnetic compatibility (EMC) and Electrostatic discharge (ESD) performance, the NCV7383 part is primarily intended for nodes switched off by ignition. in addition, NCV73830V1GEVB evaluation board provides High Speed CAN interface (NCV7340) that allows further expansion to a hybrid network topology.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | Capable Of Communicating at Speeds of up to 10 Mbit/s, FlexRay Electrical Physical Layer Specification Rev. 3.0.1 |
Featured Device | NCV7383 |
Kit Name | Single Channel FlexRay Bus Driver Evaluation Board |