- RS Stock No.:
- 174-4243
- Mfr. Part No.:
- ARD00698
- Brand:
- Microchip
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$133.28
(exc. GST)
$153.27
(inc. GST)
Units | Per unit |
1 - 4 | $133.28 |
5 + | $128.87 |
- RS Stock No.:
- 174-4243
- Mfr. Part No.:
- ARD00698
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP1663 USB programmable power supply reference design was developed to provide a versatile and easy to use solution for engineers. It easily transforms a typical computers USB port into a variable output power supply capable of supplying 2.5V to 30V.
The MCP1663 USB programmable power supply reference design board has the following features:
Board
2.5V to 30V programmable output voltage (0.5V increments)
1.5A maximum input current
Automatic disconnect in case of short circuit
Non volatile memory for output voltage storing
Output power measurement (voltage/current)
GUI
Output voltage selection by trackbar and numeric input
Overload indication
Instant output power indication
Multiple device support with individual programming
Self calibration for precise voltage output
Emergency STOP button
Board
2.5V to 30V programmable output voltage (0.5V increments)
1.5A maximum input current
Automatic disconnect in case of short circuit
Non volatile memory for output voltage storing
Output power measurement (voltage/current)
GUI
Output voltage selection by trackbar and numeric input
Overload indication
Instant output power indication
Multiple device support with individual programming
Self calibration for precise voltage output
Emergency STOP button
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | MCP1663 |
Kit Classification | Development Board |
Featured Device | ARD00698 |
Kit Name | MCP1663 USB Programmable SEPIC Ref Design |