- RS Stock No.:
- 249-5185
- Mfr. Part No.:
- 5733071
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 249-5185
- Mfr. Part No.:
- 5733071
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Varioface output module with 32 relays
Output module with 32 relays and 1 x 24Vdc pull-out changeover
LEDs for monitoring supply and relay output status.
Direct connection to the ribbon cable by male connector in accordance with IEC 603 1/DIN 41 651.
Two-tier screwed terminal blocks.
Protection against polarity reversals by diode and PLC supply protection by fuse.
Label holder for module identification.
Assembly on DIN rail.
LEDs for monitoring supply and relay output status.
Direct connection to the ribbon cable by male connector in accordance with IEC 603 1/DIN 41 651.
Two-tier screwed terminal blocks.
Protection against polarity reversals by diode and PLC supply protection by fuse.
Label holder for module identification.
Assembly on DIN rail.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 24 → 12 AWG |
Number of Contacts | 50 |
Connector Type | Flat Ribbon Cable |
Mounting Type | DIN Rail Mount |
Test Proof Voltage | 2.5kV ac |
Voltage Rating | 250 V ac/dc |
Current Rating | 5A |
Cable CSA | 0.2 → 4mm² |
Dimensions | 271 x 68 x 123mm |
Depth | 123mm |
Length | 271mm |
Maximum Operating Temperature | +50°C |
Width | 68mm |
Minimum Operating Temperature | -20°C |