- RS Stock No.:
- 102-5540
- Mfr. Part No.:
- KSMD48D4-24D
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 102-5540
- Mfr. Part No.:
- KSMD48D4-24D
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSMD Series Single Phase SSR
I-Autoc KSMD series single phase AC output PCB mount solid state relay. KSMD relays have various control voltage options available with a load current at 0.1A, 2A, 3A or 4A. Suitable for high density PCB mounted or PLC control applications.
PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | DIN Rail |
Terminal Type | PCB Pin |
Depth | 75.6mm |
Height | 89mm |
Length | 6.2mm |
Series | KSMD |
Input Current | 25mA |
Turn Off Time | 300µs |
Turn On Time | 50µs |
Minimum Operating Temperature | -30°C |
Special Features | COMS Drive Compatible, Optoelectronic Isolation, TTL |
Operating Temperature Range | -30 → +80°C |
Standards Met | CE Certified, cULus |
Dimensions | 6.2 x 75.6 x 89mm |
Maximum Operating Temperature | 80°C |