Phoenix Contact PLC-OPT72DC Series SPNO Interface Relay Module, Push In Terminal , DIN Rail
On back order for despatch 16/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 196-0422
- Mfr. Part No.:
- 2900394
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
units | Per unit | Per Pack* |
10 + | $92.207 | $922.07 |
*price indicative |
Attribute | Value |
Maximum Input Voltage | 72V dc |
Contact Configuration | SPNO |
Mounting Type | DIN Rail |
Terminal Type | Push In |
Length | 80mm |
Depth | 6.2mm |
Series | PLC-OPT72DC |
Height | 86mm |
Dimensions | 80 x 6.2 x 86mm |
Input Current | 5.5mA |
Turn Off Time | 200µs |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Turn On Time | 40µs |