- RS Stock No.:
- 623-7337
- Mfr. Part No.:
- 58.34.8.230.0060SMA
- Brand:
- Finder
54 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$52.59
(exc. GST)
$60.48
(inc. GST)
Units | Per unit |
1 - 5 | $52.59 |
6 - 11 | $51.56 |
12 + | $50.84 |
- RS Stock No.:
- 623-7337
- Mfr. Part No.:
- 58.34.8.230.0060SMA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Number of Poles | 4 |
Load Current Rating | 7A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 250 V ac → 250V ac |
Terminal Type | Screw |
Depth | 86.9mm |
Height | 78.4mm |
Length | 27mm |
Series | 58 Series |
Contact Material | Silver Alloy |
Input Current | 6mA |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -40°C |
Dimensions | 27 x 73 x 78.4mm |
Input Resistance | 17kΩ |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Turn Off Time | 10ms |
Turn On Time | 10ms |