- RS Stock No.:
- 857-2553
- Mfr. Part No.:
- 2959654
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2553
- Mfr. Part No.:
- 2959654
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact VARIOFACE has slim line with screw connection and D-subminiature pin strip for assembly at a right angle on NS 35/7.5 and 50 positions.
Ambient temperature: -10 °C to 50 °C
Stripping length: 8 mm
Screw thread : M3
Stripping length: 8 mm
Screw thread : M3
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | 50-Pin Male D-Sub, Screw |
Depth | 45mm |
Height | 187mm |
Length | 45mm |
Series | UM 45-D50SUB/S/FRONT/Q |
Dimensions | 45 x 45 x 187mm |
Maximum Operating Temperature | 50°C |
Operating Temperature Range | -10 → +50°C |
Minimum Operating Temperature | -10°C |