Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 400 V, 2.3 A, ALTIVAR 61 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
104-464
Mfr. Part No.:
ATV61H075N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.3 A

Series

ALTIVAR 61

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 1000Hz

Control Panel

Yes

Overall Width

130mm

Overall Length

230mm

Overall Depth

175mm

RoHS Status: Exempt

ATV61 variable speed drive controllers - IP 21


Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.

ANZ - SEBundle - PDP

Related links