Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, Altivar Series
- RS Stock No.:
- 335-087
- Mfr. Part No.:
- ATV930U55N4Z
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,608.54
(exc. GST)
$4,149.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,608.54 |
*price indicative
- RS Stock No.:
- 335-087
- Mfr. Part No.:
- ATV930U55N4Z
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Series | Altivar | |
| For Use With | Complex Machines | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Series Altivar | ||
For Use With Complex Machines | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process ATV900 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It works at a rated supply voltage from 380Vac to 480Vac. It offers high motor performance on any motor and total control of any kind of coupling in master or slave applications. Network services help ensure operation continuity even in case of connection breakdown.
Embedded power measurement and energy dashboard
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Related links
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series

