- RS Stock No.:
- 532-9299
- Mfr. Part No.:
- ATV71HU22N4
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 532-9299
- Mfr. Part No.:
- ATV71HU22N4
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Altivar ATV71 Series Three Phase Constant Torque Drive
The Altivar 71 range of variable speed constant torque drives gives exceptional performance and advanced functions, with the emphasis on simplicity.
Sensorless and full flux vector operation, enabling option for full torque at zero speed
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
Power Removal safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
Power Removal safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal
Note
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 8.2 A |
Series | ALTIVAR 71 |
Field Bus Communication Type | ModBus |
IP Rating | IP20, IP21, IP41, IP54 |
Output Frequency | 0.1 → 599Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 130mm |
Overall Length | 230mm |
Overall Depth | 175mm |