Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, SINAMICS V20 Series
RS Stock No.:
784-0723
Mfr. Part No.:
6SL3210-5BB17-5UV0
Brand:
Siemens
This image is representative of the product range
View all Inverter Drives
Discontinued product
RS Stock No.:
784-0723
Mfr. Part No.:
6SL3210-5BB17-5UV0
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
VIDEO - SINAMICS V20 Inverter
SINAMICS V20 Inverter Drive - Data Sheet
RS OUR OFFER - SIEMENS INVERTER V20
MICROMASTER to SINAMICS migration guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Sinamics V20 - Single Phase Input without filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Features and benefits
Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Siemens Sinamics V20 Range
Attribute
Value
Power Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Series
SINAMICS V20
Field Bus Communication Type
ModBus RTU
IP Rating
IP20
Output Frequency
0 → 550Hz
Control Panel
Yes
Overall Width
166mm
Overall Length
90mm
Overall Depth
146mm