- RS Stock No.:
- 784-0735
- Mfr. Part No.:
- 6SL3210-5BB21-5UV0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 784-0735
- Mfr. Part No.:
- 6SL3210-5BB21-5UV0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sinamics V20 - Single Phase Input without filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Features and benefits
Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Siemens Sinamics V20 Range
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Series | SINAMICS V20 |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Control Panel | Yes |
Overall Length | 140mm |
Overall Depth | 165mm |
Overall Width | 160mm |