- RS Stock No.:
- 798-3615
- Mfr. Part No.:
- MX2KITAB015
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-3615
- Mfr. Part No.:
- MX2KITAB015
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Omron MX2 Inverter - Value Pack
MX2 value pack contains the inverter and all the accessories for a quick start.
The MX2 inverter was developed to harmonise advanced motor and machine control. Thanks to its fast CPUs and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.
The MX2 inverter was developed to harmonise advanced motor and machine control. Thanks to its fast CPUs and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.
MX2 Value Pack contains:
MX2 inverter
Class C1 EMC Filter
CX-Drive PC programming software
USB cable
MX2 Information CD (incl. user manual, installation and programming guides and much more!)
Class C1 EMC Filter
CX-Drive PC programming software
USB cable
MX2 Information CD (incl. user manual, installation and programming guides and much more!)
Inverter specifications:
Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V |
Current Rating | 8 (CT) A, 9.6 (VT) A |
Series | MX2 |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 580Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 108mm |
Overall Width | 170mm |
Overall Depth | 128mm |