- RS Stock No.:
- 306-364
- Mfr. Part No.:
- SN7416N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 306-364
- Mfr. Part No.:
- SN7416N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverting Buffer |
Output Type | Open Collector |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 5 V |
Maximum High Level Output Current | -0.25mA |
Maximum Low Level Output Current | 40mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 74 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |
Minimum Operating Temperature | 0 °C |
Propagation Delay Test Condition | 15pF |
Width | 6.35mm |