- RS Stock No.:
- 441-7193
- Mfr. Part No.:
- SN74AHC14N
- Brand:
- Texas Instruments
85 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $6.03
You pay
$0.844
(exc. GST)
$0.971
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.844 | $4.22 |
*price indicative |
- RS Stock No.:
- 441-7193
- Mfr. Part No.:
- SN74AHC14N
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 5 V, 16.3 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AHC |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Width | 6.35mm |
Maximum Operating Temperature | +85 °C |
Length | 19.3mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |