- RS Stock No.:
- 601-4263
- Mfr. Part No.:
- TC74VCX04FT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 601-4263
- Mfr. Part No.:
- TC74VCX04FT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VCX Series, Toshiba
Process: CMOS
Power supply voltage: 1.2 to 3.6 V
Power supply voltage: 1.2 to 3.6 V
74VCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 3.3 V, 3.7 ns @ 2.5 V, 7.4 ns @ 1.8 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VCX |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 1.2 V |