- RS Stock No.:
- 663-1228
- Mfr. Part No.:
- SN74AHCT04PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1228
- Mfr. Part No.:
- SN74AHCT04PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.7 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | AHCT |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |
Length | 5mm |