- RS Stock No.:
- 756-3069
- Mfr. Part No.:
- TC74VHC04F(K,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3069
- Mfr. Part No.:
- TC74VHC04F(K,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5ns |
Maximum High Level Output Current | -25mA |
Maximum Low Level Output Current | 25mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 10.8 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 5.3mm |
Length | 10.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |