Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
onsemi NL27WZ04DFT2G Dual Inverter, 6-Pin SC-88
RS Stock No.:
163-2267
Mfr. Part No.:
NL27WZ04DFT2G
Brand:
onsemi
This image is representative of the product range
View all Inverters ICs
Discontinued product
RS Stock No.:
163-2267
Mfr. Part No.:
NL27WZ04DFT2G
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Attribute
Value
Logic Function
Inverter
Number of Elements per Chip
2
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
11 ns @ 15 pF
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SC-88
Pin Count
6
Logic Family
LVTTL
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Propagation Delay Test Condition
15pF
Length
2.2mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C