- RS Stock No.:
- 195-2650
- Mfr. Part No.:
- MC74VHC1GT04P5T5G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2650
- Mfr. Part No.:
- MC74VHC1GT04P5T5G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC74VHC1GT04 is a single inverting buffer fabricated in silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is has low input threshold and the output has a full 5V CMOS level output swing. The input protection circuitry on this device is overvoltage tolerant, allowing the device to be used as a logic-level translator. The MC74VHC1GT04 input structure provides protection when voltages up to 5.5V are applied, regardless of the supply voltage, allowing the part to be used to interface 1.8/3.3V 3/5V circuits . The output structures also provide protection when VCC = 0V.These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | TTL |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | ±20mA |
Mounting Type | Surface Mount |
Package Type | SOT |
Pin Count | 5 |
Dimensions | 1.05 x 0.85 x 0.23mm |
Height | 0.23mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 1.05mm |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 0.85mm |