- RS Stock No.:
- 809-5264
- Mfr. Part No.:
- SN74LVC1G04DSFR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5264
- Mfr. Part No.:
- SN74LVC1G04DSFR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVCE1G Family, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVCE1G Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 1.05 x 1.05 x 0.35mm |
Height | 0.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.05mm |
Length | 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |