Siemens Female DisplayPort to Male Mini DisplayPort Display Port Adapter
- RS Stock No.:
- 255-3689
- Mfr. Part No.:
- 6ES76483AJ000XA0
- Brand:
- Siemens
Subtotal (1 unit)**
$82.48
(exc. GST)
$94.85
(inc. GST)
On back order for despatch 31/03/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $82.48 |
**price indicative
- RS Stock No.:
- 255-3689
- Mfr. Part No.:
- 6ES76483AJ000XA0
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Connector 1 | DisplayPort | |
Connector 2 | Mini DisplayPort | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Series | 6ES | |
Select all | ||
---|---|---|
Brand Siemens | ||
Connector 1 DisplayPort | ||
Connector 2 Mini DisplayPort | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Series 6ES | ||
Related links
- Siemens Female DisplayPort to Male Mini DisplayPort Display Port Adapter
- Siemens Male DVI-D to Male Mini DisplayPort Display Port Adapter
- Siemens Male DisplayPort to Male DVI-D Display Port Adapter, 203mm
- RS PRO Male Mini DisplayPort to Male DisplayPort 1080p, 3m
- Siemens Male DisplayPort to Female VGA Display Port Adapter, 178mm
- Roline Male Mini DisplayPort to Female DisplayPort Cable 210mm
- RS PRO Male DisplayPort to Male Mini DisplayPort 4K, 2m
- RS PRO Male DisplayPort to Male DVI-D Dual Link 1080p, 5m