SCM-013RTT86 ROHM, SCM-013RT 850nm IR LED, SMD package
- RS Stock No.:
- 169-9325
- Mfr. Part No.:
- SCM-013RTT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9325
- Mfr. Part No.:
- SCM-013RTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 850nm | |
| Radiant Flux | 57mW | |
| Radiant Intensity | 2mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 1.5 x 2.2mm | |
| Lens Shape | Dome | |
| Series | SCM-013RT | |
| LED Material | AlGaAs | |
| Maximum Supply Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 850nm | ||
Radiant Flux 57mW | ||
Radiant Intensity 2mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 1.5 x 2.2mm | ||
Lens Shape Dome | ||
Series SCM-013RT | ||
LED Material AlGaAs | ||
Maximum Supply Voltage 1.4V | ||
- COO (Country of Origin):
- JP
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
Compact and lower height LEDs with lens.
Related links
- SML-S13RTT86 ROHM SMD package
- AREQ-80C0-00000 Broadcom SMD package
- L1I0-0850955800000 Lumileds SMD package
- L1I0-0850090000000 Lumileds SMD package
- L1I0-0850150000000 Lumileds SMD package
- ILH-IS01-85SN-SC201-WIR200. ILS SMD package
- L1I0-0850060000000 Lumileds SMD package
- L1IZ-0850000000000 Lumileds SMD package
