TLN231(F) 870nm IR LED, 5 mm Through Hole package
- RS Stock No.:
- 542-6227P
- Mfr. Part No.:
- TLN231(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-6227P
- Mfr. Part No.:
- TLN231(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Peak Wavelength | 870nm | |
| Package Type | 5 mm | |
| Radiant Intensity | 60mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Peak Wavelength 870nm | ||
Package Type 5 mm | ||
Radiant Intensity 60mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- JP
Infrared (IR) Light Emitters, Toshiba
Related links
- 15400585F3590 Wurth Elektronik 5 mm Through Hole package
- 15400594A3590 Wurth Elektronik 5 mm Through Hole package
- 15400594F3590 Wurth Elektronik 5 mm Through Hole package
- 15400585A3590 Wurth Elektronik 5 mm Through Hole package
- VSMY2850G Vishay Subminiature SMD package
- L9337 Hamamatsu Photonics Metal Through Hole package
- L8957 Hamamatsu Photonics Metal Through Hole package
- L9437 Hamamatsu Photonics Metal Through Hole package
