TSSF4500 Vishay, 890nm Infrared Emitting Diode, Side Looker Through Hole package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
818-7691
Mfr. Part No.:
TSSF4500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

890nm

Package Type

Side Looker

Radiant Flux

35mW

Radiant Intensity

20mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±22°

Number of LEDs

1

Number of Pins

2

Dimensions

4.5 x 4 x 4.8mm

Lens Shape

Dome

LED Material

GaAlAs

COO (Country of Origin):
PH

Vishay TSSF4500 Series IR Emitting Diodes


The TSSF4500 family, from Vishay Semiconductors, are through-hole Infrared (IR) emitting diodes. They are in side looking packages with a clear, untinted plastic dome lens. The TSSF4500 IR LEDs use double hetero (DH) technology which enables a high radiant power and high speed output.
Suitable applications for the TSSF4500 IR LEDs include high speed remote control and free air data transmission.

Features of the TSSF4500 IREDs:
Through-hole mounting
Side looking package
Dome lens shape
Dimensions: 4.5 x 4 x 4.8 mm
Peak wavelength: 890nm
High reliability
Beam angle: 44°
Low forward voltage

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Infrared (IR) Light Emitters, Vishay

Related links