- RS Stock No.:
- 133-3288
- Mfr. Part No.:
- RPM-22PB
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3288
- Mfr. Part No.:
- RPM-22PB
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
RPM-22PB, Side View Infrared Phototransistor
Peak sensitivity wavelength 800 nm
High sensitivity with 1.5 mm diameter lens
High sensitivity with 1.5 mm diameter lens
IR Phototransistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Pins | 2 |
Mounting Type | Through Hole |
Dimensions | 4.6 x 2.54 x 4.7mm |
Height | 4.7mm |
Length | 4.6mm |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Series | RPM |
Width | 2.54mm |