Vishay VSOP58438, 38kHz IR Receiver, 950nm, 2.7 V - 5.5V, SMT, 2 x 2 x 0.76mm
- RS Stock No.:
- 773-0414P
- Mfr. Part No.:
- VSOP58438
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$15.76
(exc. GST)
$18.12
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 20 - 40 | $0.788 |
| 50 - 90 | $0.772 |
| 100 - 190 | $0.549 |
| 200 + | $0.538 |
*price indicative
- RS Stock No.:
- 773-0414P
- Mfr. Part No.:
- VSOP58438
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 5mA | |
| Components | Preamplifier | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Dimensions | 2 x 2 x 0.76mm | |
| Height | 0.76mm | |
| Length | 2mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Supply Voltage Range | 2.7 → 5.5 V | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 5mA | ||
Components Preamplifier | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 2 x 0.76mm | ||
Height 0.76mm | ||
Length 2mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Supply Voltage Range 2.7 → 5.5 V | ||
Width 2mm | ||
- COO (Country of Origin):
- PH
IR Remote Control Preamplifier IC, Vishay Semiconductor
Vishay preamplifier integrated circuits are designed for IR receiver applications with a photo pin diode. They are compatible with common data formats for IR remote control.
Disturbance signal suppressed
CMOS technology
Low power consumption
CMOS technology
Low power consumption
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP77438TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 3.2mm
- Vishay TSOP6138TT 950nm ± 50 ° 2.5 V - 5.5V 7.5 x 5.3 x 4mm
- Vishay TSSP6038TT 950nm ±50 ° 2.5 V - 5.5V 7.2 x 5.3 x 2.9mm
- Vishay TSSP6038TR 950nm ±50 ° 2.5 V - 5.5V 7.2 x 5.3 x 2.9mm
- Vishay TSSP77038TR 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay TSOP77238TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay TSSP57038TT1 950nm ±75 ° 2.5 V - 5.5V 3.95 x 3.95 x 0.8mm
- Vishay TSOP75238TR 950nm 50 deg 2.5 V - 5.5V 6.8 x 3.0 x 3.2mm
