Recom RPA100H-RUW DC-DC Converter, 12V dc/ 8.5A Output, 16.8 → 137.5 V dc Input, 100W, PCB Mount, +97°C Max Temp
- RS Stock No.:
- 165-4969
- Mfr. Part No.:
- RPA100H-11012SRUW/P
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 165-4969
- Mfr. Part No.:
- RPA100H-11012SRUW/P
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The half-brick RPA100H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a single product and offers isolated and regulated 12V or 24VDC outputs. The converter has a consistently high efficiency over the entire input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +97°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulk-head for use in high shock and vibration environments. The converter comes with a three year warranty.
10:1 Ultra wide input voltage range
3kVAC/1 Minute reinforced insulation
Efficiency up to 90%
-40°C To +100°C Baseplate temperature range
3kVAC/1 Minute reinforced insulation
Efficiency up to 90%
-40°C To +100°C Baseplate temperature range
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 16.8 → 137.5 V dc |
Power Rating | 100W |
Input Voltage Nominal | 11 V dc |
Output Current | 8.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | Half Brick |
Isolation Voltage | 3kV ac |
Depth | 17.3mm |
Width | 63.1mm |
Length | 60.6mm |
Railway Approved | Yes |
Series | RPA100H-RUW |
Load Regulation | ±0.2% |
Maximum Temperature | +97°C |
Minimum Temperature | -40°C |
Standards Met | CE, cRUus, EN 50155, IEC/EN 60950-1, UL 60950-1 |