TDK-Lambda Isolated DC-DC Converter, 12V dc/ 125mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole, +85°C Max
- RS Stock No.:
- 524-8011
- Mfr. Part No.:
- CC1R5-0512SF-E
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 524-8011
- Mfr. Part No.:
- CC1R5-0512SF-E
- Brand:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CC1R5-E Series, 1.5 W, Single / Dual Output
No tantalum or dielectric capacitors
Through-hole type
Operating temperature range -40 to +85°C
Through-hole type
Operating temperature range -40 to +85°C
TDK
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 4.5 → 9 V dc |
Output Current | 125mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | PDIP |
Isolation Voltage | 500V ac |
Depth | 8.51mm |
Length | 16.51mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |