- RS Stock No.:
- 146-4417
- Mfr. Part No.:
- ACNT-H511-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 146-4417
- Mfr. Part No.:
- ACNT-H511-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ACNT-H511 is a single-channel open collector optocoupler device in 15mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between the input and output. Having separate connections for the photodiode bias and output transistor collector reduces the base-collector capacitance and enhances the data speed up to a hundred times compared to a conventional photo-transistor coupler. The ACNT-H511 is well suited for isolated communication logic interface and control in high-voltage power systems such as 1500V PV systems, 690VAC drives, renewable inverters and medical equipment.
TTL Compatible
Open-Collector output
Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
Wide operating Vcc range: 4.5 to 24 V
15mm stretched SO8 package
Internal clearance (DTI): 0.5 mm
40 kV/μs typical common mode rejection (CMR) at VCM = 1500 V
Safety and regulatory approvals
UL 1577 Recognized: 7,500 VRMS for 1 minute
CSA Approved
IEC/EN 60747-5-5 Approved for Reinforced Insulation: VIORM = 2,262 Vpeak and VIOTM = 12,000 Vpeak
Open-Collector output
Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
Wide operating Vcc range: 4.5 to 24 V
15mm stretched SO8 package
Internal clearance (DTI): 0.5 mm
40 kV/μs typical common mode rejection (CMR) at VCM = 1500 V
Safety and regulatory approvals
UL 1577 Recognized: 7,500 VRMS for 1 minute
CSA Approved
IEC/EN 60747-5-5 Approved for Reinforced Insulation: VIORM = 2,262 Vpeak and VIOTM = 12,000 Vpeak
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | Maximum of 24 V |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SO8 |
Pin Count | 8 |
Dimensions | 13.6 x 6.24 x 3.6mm |
Height | 3.6mm |
Width | 6.24mm |
Length | 13.6mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |