SI8261BAA-C-IS Skyworks Solutions Inc, Isolated Gate Driver, 5 → 30 V, 8-Pin SOIC
- RS Stock No.:
- 168-9955
- Mfr. Part No.:
- SI8261BAA-C-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Discontinued
- RS Stock No.:
- 168-9955
- Mfr. Part No.:
- SI8261BAA-C-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 → 30 V | |
| Rail to Rail | Rail to Rail Output | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.55mm | |
| Height | 1.55mm | |
| Width | 5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 → 30 V | ||
Rail to Rail Rail to Rail Output | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.55mm | ||
Height 1.55mm | ||
Width 5mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, Silicon Laboratories
