2 Pole Rear Panel Isolator Switch - 400A Maximum Current, IP20
- RS Stock No.:
- 263-035
- Mfr. Part No.:
- 6098945 DDC-400/2/M4/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,878.97
(exc. GST)
$2,160.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,878.97 |
*price indicative
- RS Stock No.:
- 263-035
- Mfr. Part No.:
- 6098945 DDC-400/2/M4/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 400A | |
| Mounting Type | Rear Panel | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Maximum Current 400A | ||
Mounting Type Rear Panel | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is designed for reliable performance in various applications, featuring robust safety and operational efficiency. With a capacity of 400 A and a two-pole configuration, this switch disconnector ensures exceptional handling of electrical loads. It is equipped with a rear mounting design and a long turning handle for ease of access, making it suitable for a range of settings. Compliant with international standards, the product boasts features that enhance both its lifecycle and operational dependability, catering effectively to the requirements of modern electrical infrastructure. Its compact dimensions further facilitate installation in constrained spaces, while its high-quality construction promises durability even in challenging environments. Overall, this product exemplifies quality and innovation in electrical safety solutions.
Designed for DC applications, ensuring versatile use across various industries
Provides interlocking functionality to enhance user safety during maintenance
Features a robust degree of protection rated at IP20 for reliable operation
Engineered with a lifespan of up to 10,000 mechanical operations for longevity
Supports significant terminal capacities, accommodating multiple connection types
Rated for high impulse withstand voltage, promoting enhanced electrical safety
Capable of functioning under extreme temperature variations, ensuring resilience
Offers easy rear mounting for convenience in installation and maintenance
Accommodates a metal shaft designed for a control panel depth of 400 mm
Designed with a grey knob actuator, delivering an ergonomic user experience
Provides interlocking functionality to enhance user safety during maintenance
Features a robust degree of protection rated at IP20 for reliable operation
Engineered with a lifespan of up to 10,000 mechanical operations for longevity
Supports significant terminal capacities, accommodating multiple connection types
Rated for high impulse withstand voltage, promoting enhanced electrical safety
Capable of functioning under extreme temperature variations, ensuring resilience
Offers easy rear mounting for convenience in installation and maintenance
Accommodates a metal shaft designed for a control panel depth of 400 mm
Designed with a grey knob actuator, delivering an ergonomic user experience
Related links
- 2 Pole Rear Panel Isolator Switch - 125A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 250A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 200A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 1000A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 800A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 630A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 1250A Maximum Current, IP20
- 2 Pole Rear Panel Isolator Switch - 160A Maximum Current, IP20
