Siemens 1 Pole Panel Mount Isolator Switch - 20A Maximum Current
- RS Stock No.:
- 613-328
- Mfr. Part No.:
- 5TE8153
- Brand:
- Siemens
N
Subtotal (1 unit)*
$145.18
(exc. GST)
$166.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.18 |
*price indicative
- RS Stock No.:
- 613-328
- Mfr. Part No.:
- 5TE8153
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Maximum Current | 20A | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Maximum Current 20A | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- RO
The Siemens Two-way control switch is designed for reliable switching in low-voltage power distribution systems. It is suitable for versatile control applications. Its compact form factor and robust contact setup make it a dependable choice for panel builders and system integrators.
1 NC and 3 NO contacts
CE and UKCA compliant
VDE and EAC approved
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens 1 Pole Panel Mount Isolator Switch - 20A Maximum Current, 0.7W Power Rating
- Eaton 2P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 1P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- RS PRO 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 11kW Power Rating
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP55
